Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214921-1211Copy
Manufacturer Standard Lead Time18 weeks
Order Code3479102
Product RangePicoBlade OTS 214921 Series
Also Known As2149211211, 214921-1211
Your Part Number
1,500 In Stock
Need more?
1,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Php66.200 |
| 100+ | Php56.300 |
| 500+ | Php55.800 |
| 1000+ | Php54.900 |
| 2000+ | Php54.000 |
| 3000+ | Php53.100 |
Price for:Each
Minimum: 10
Multiple: 10
Php662.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214921-1211Copy
Manufacturer Standard Lead Time18 weeks
Order Code3479102
Product RangePicoBlade OTS 214921 Series
Also Known As2149211211, 214921-1211
Technical Datasheet
Connector to ConnectorPicoBlade Crimp Terminal Socket to Free End
Cable Length - Imperial3"
Cable Length - Metric75mm
Product RangePicoBlade OTS 214921 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
PicoBlade Crimp Terminal Socket to Free End
Cable Length - Metric
75mm
Jacket Colour
Black
Cable Length - Imperial
3"
Product Range
PicoBlade OTS 214921 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218
