Print Page
214761-1205
Cable Assembly, Crimp Socket to Free End, 17.7 ", 450 mm, Micro-Fit 3.0 OTS 214761 Series, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214761-1205Copy
Manufacturer Standard Lead Time23 weeks
Order Code3526414
Product RangeMicro-Fit 3.0 OTS 214761 Series
Also Known As2147611205, 214761-1205
Your Part Number
1,212 In Stock
Need more?
1,212 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php90.000 |
| 10+ | Php77.000 |
| 100+ | Php64.400 |
| 250+ | Php63.900 |
| 500+ | Php63.500 |
| 1000+ | Php62.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php90.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214761-1205Copy
Manufacturer Standard Lead Time23 weeks
Order Code3526414
Product RangeMicro-Fit 3.0 OTS 214761 Series
Also Known As2147611205, 214761-1205
Technical Datasheet
Connector to ConnectorCrimp Socket to Free End
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeMicro-Fit 3.0 OTS 214761 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Socket to Free End
Cable Length - Metric
450mm
Jacket Colour
Black
Cable Length - Imperial
17.7"
Product Range
Micro-Fit 3.0 OTS 214761 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
