Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No213309-5800Copy
Manufacturer Standard Lead Time12 weeks
Order Code4872535
Product Range207129 Series
Also Known As2133095800, 213309-5800
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php31,538.700 |
| 5+ | Php29,235.200 |
| 10+ | Php28,296.900 |
| 25+ | Php27,731.300 |
| 50+ | Php27,567.500 |
| 100+ | Php27,567.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php31,538.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213309-5800Copy
Manufacturer Standard Lead Time12 weeks
Order Code4872535
Product Range207129 Series
Also Known As2133095800, 213309-5800
Technical Datasheet
Crimp Tool TypeHand
Product Range207129 Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Crimp Tool Type
Hand
Product Range
207129 Series
For Use With
Molex Micro-Lock Plus 30 AWG to 26 AWG Male Terminals
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
