Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No204226-1002
Order Code4829874
Product RangeSquba 1.8 204226 Series
Your Part Number
42,000 In Stock
Need more?
42000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Php6.800 |
| 100+ | Php5.700 |
| 500+ | Php5.600 |
| 1000+ | Php5.400 |
| 2000+ | Php5.300 |
| 3000+ | Php5.000 |
Price for:Each
Minimum: 10
Multiple: 10
Php68.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204226-1002
Order Code4829874
Product RangeSquba 1.8 204226 Series
Product RangeSquba 1.8 204226 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingMatte Tin Plated Contacts
For Use WithMolex Squba 1.8 204223 Series Plug Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Squba 1.8 204226 Series
Contact Termination Type
Crimp
Contact Plating
Matte Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
26AWG
For Use With
Molex Squba 1.8 204223 Series Plug Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000096