Print Page
19099-0049
Fork / Spade Tongue Terminal, InsulKrimp 19099 Series, 12AWG to 10AWG, 6 mm², 4.17mm, 0.164"
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19099-0049Copy
Order Code5148051
Product RangeInsulKrimp 19099 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Php29.640 |
| 100+ | Php23.230 |
| 500+ | Php20.830 |
| 1000+ | Php19.380 |
Price for:Each
Minimum: 10
Multiple: 10
Php296.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19099-0049Copy
Order Code5148051
Product RangeInsulKrimp 19099 Series
Technical Datasheet
Product RangeInsulKrimp 19099 Series
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA6mm²
Stud Size - Metric4.17mm
Stud Size - Imperial0.164"
Insulator MaterialPVC (Polyvinylchloride)
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
InsulKrimp 19099 Series
Conductor Area CSA
6mm²
Stud Size - Imperial
0.164"
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
12AWG to 10AWG
Stud Size - Metric
4.17mm
Insulator Material
PVC (Polyvinylchloride)
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.616
