Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19070-0044.
Order Code1445901
Also Known AsAA-232-08X, GTIN UPC EAN: 800753069053
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | Php10.400 |
Price for:Each
Minimum: 1000
Multiple: 1000
Php10,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19070-0044.
Order Code1445901
Also Known AsAA-232-08X, GTIN UPC EAN: 800753069053
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max18AWG
Conductor Area CSA0.8mm²
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (07-Jul-2017)
Product Overview
InsulKrimp ring tongue terminal suitable for use with 18-22AWG wire.
- PVC insulation sleeve prevents vibration damage and wire flex at point of crimp
- Funnel wire entrance eliminates wire strand “hang up”
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
18AWG
Insulator Colour
Red
SVHC
No SVHC (07-Jul-2017)
Stud Size - Imperial
#8
Conductor Area CSA
0.8mm²
Insulator Material
PVC (Polyvinylchloride)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001