Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19038-0009
Order Code3593018
Product RangeInsulKrimp 19038 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 400+ | Php15.100 |
| 500+ | Php14.300 |
| 1000+ | Php13.600 |
| 3000+ | Php12.600 |
Price for:Each
Minimum: 400
Multiple: 400
Php6,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19038-0009
Order Code3593018
Product RangeInsulKrimp 19038 Series
Technical Datasheet
Terminal TypeFemale Quick Disconnect
Wire Size AWG Max14AWG
Tab Size - Metric-
Conductor Area CSA2.6mm²
Tab Size - Imperial-
Wire Size AWG Min16AWG
Product RangeInsulKrimp 19038 Series
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Terminal Type
Female Quick Disconnect
Tab Size - Metric
-
Tab Size - Imperial
-
Product Range
InsulKrimp 19038 Series
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Max
14AWG
Conductor Area CSA
2.6mm²
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001034