Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19-09-1129Copy
Order Code4003353
Product RangeStandard .093" 3191 Series
Also Known As19091129, 3191-12R1, 19-09-1129
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerMOLEX
Manufacturer Part No19-09-1129Copy
Order Code4003353
Product RangeStandard .093" 3191 Series
Also Known As19091129, 3191-12R1, 19-09-1129
Technical Datasheet
Product RangeStandard .093" 3191 Series
No. of Positions12Ways
Pitch Spacing6.7mm
For Use WithMolex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .093" 3191 Series
No. of Positions
12Ways
For Use With
Molex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
6.7mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009117
