Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172160-1803Copy
Order Code2454291
Product RangeEdgeMate 172160 Series
Also Known AsGTIN UPC EAN: 887191570068
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No172160-1803Copy
Order Code2454291
Product RangeEdgeMate 172160 Series
Also Known AsGTIN UPC EAN: 887191570068
Technical Datasheet
Product RangeEdgeMate 172160 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex EdgeMate 172159 Series Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
Product Overview
The 172160-1803 is a female crimp terminal made of brass with tin-plated finish. It can be suitable for use with 172159 and accepts 18 to 24AWG wire.
Applications
Consumer Electronics, Industrial, Lighting
Technical Specifications
Product Range
EdgeMate 172160 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex EdgeMate 172159 Series Housing Connectors
Contact Material
Phosphor Bronze
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000172
