Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No150360420Copy
Order Code4852752
Product RangePremo-Flex 15036 Series
Your Part Number
185 In Stock
Need more?
185 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php184.000 |
| 10+ | Php153.000 |
| 100+ | Php132.400 |
| 250+ | Php126.900 |
| 500+ | Php120.500 |
| 1000+ | Php117.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php184.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No150360420Copy
Order Code4852752
Product RangePremo-Flex 15036 Series
Technical Datasheet
No. of Cores20Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric102mm
Jacket Colour-
Product RangePremo-Flex 15036 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
20Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
102mm
Product Range
Premo-Flex 15036 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
4"
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
