Print Page
130138-0030
Faceplate, Cover Plate, Connectors, 1, Nylon (Polyamide) Body, Super-Safeway 130138 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130138-0030Copy
Order Code5148197
Product RangeSuper-Safeway 130138 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php776.200 |
| 10+ | Php660.050 |
| 100+ | Php575.140 |
| 250+ | Php536.690 |
Price for:Each
Minimum: 1
Multiple: 1
Php776.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130138-0030Copy
Order Code5148197
Product RangeSuper-Safeway 130138 Series
Technical Datasheet
Accessory TypeCover Plate
For Use WithConnectors
No. of Module Spaces1
Connector Body MaterialNylon (Polyamide) Body
Connector Colour-
Product RangeSuper-Safeway 130138 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Cover Plate
No. of Module Spaces
1
Connector Colour
-
SVHC
No SVHC (04-Feb-2026)
For Use With
Connectors
Connector Body Material
Nylon (Polyamide) Body
Product Range
Super-Safeway 130138 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
