Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No106126-0790Copy
Order Code4872559
Product RangeLC 86290 Series
Also Known As1061260790, 106126-0790
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php2,108.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,108.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No106126-0790Copy
Order Code4872559
Product RangeLC 86290 Series
Also Known As1061260790, 106126-0790
Technical Datasheet
Fibre Type-
Convert From Fibre Optic ConnectorLC Duplex Jack
Convert To Fibre Optic ConnectorLC Duplex Jack
Body MaterialMetal Body
Adapter Body StyleStraight Adapter
Fibre Optic Connector Polish Type-
Product RangeLC 86290 Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Fibre Type
-
Convert To Fibre Optic Connector
LC Duplex Jack
Adapter Body Style
Straight Adapter
Product Range
LC 86290 Series
Convert From Fibre Optic Connector
LC Duplex Jack
Body Material
Metal Body
Fibre Optic Connector Polish Type
-
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000346
