Print Page
Product Information
Alternatives for 09-06-5047
5 Products Found
Technical Specifications
Product Range
KK 7675
No. of Positions
4Ways
For Use With
Molex KK 7675 Series Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

