Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1200720178Copy
Manufacturer Standard Lead Time6 weeks
Order Code4338332
Product RangeMicro-Change 120072 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php4,187.700 |
| 5+ | Php4,170.200 |
| 10+ | Php4,152.200 |
| 25+ | Php4,064.900 |
| 50+ | Php3,879.900 |
| 100+ | Php3,519.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php4,187.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1200720178Copy
Manufacturer Standard Lead Time6 weeks
Order Code4338332
Product RangeMicro-Change 120072 Series
Technical Datasheet
Connector Type AMicro-Change Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric3.66m
Cable Length - Imperial12ft
Product RangeMicro-Change 120072 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
12ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
3.66m
Product Range
Micro-Change 120072 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165564
