Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoIS-SB-02-05Copy
Manufacturer Standard Lead Time9 weeks
Order Code4918825
Product RangeIS-SB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php14,114.170 |
Price for:Each
Minimum: 1
Multiple: 1
Php14,114.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoIS-SB-02-05Copy
Manufacturer Standard Lead Time9 weeks
Order Code4918825
Product RangeIS-SB Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourTransparent
Visual Signal TypeFlashing, Steady
Tones32 Tone
IP / NEMA RatingIP66
Sound Pressure Level (SPL)105dBA
Lens Diameter97.5mm
External Height105mm
Connection TypeCable
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeIS-SB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Transparent
Tones
32 Tone
Sound Pressure Level (SPL)
105dBA
External Height
105mm
Operating Temperature Min
-40°C
Product Range
IS-SB Series
Supply Voltage VDC
24V
Visual Signal Type
Flashing, Steady
IP / NEMA Rating
IP66
Lens Diameter
97.5mm
Connection Type
Cable
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29
