Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOBILE MARK
Manufacturer Part NoDMG-W15-3C2C-WHT-180Copy
Manufacturer Standard Lead Time8 weeks
Order Code4244451
Product RangeDM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php8,257.100 |
| 5+ | Php7,613.100 |
| 10+ | Php6,876.000 |
| 50+ | Php6,571.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php8,257.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoDMG-W15-3C2C-WHT-180Copy
Manufacturer Standard Lead Time8 weeks
Order Code4244451
Product RangeDM Series
Technical Datasheet
Frequency Min4.9GHz
Frequency Max6GHz
Antenna MountingSMA Connector
Gain2.5dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna Polarisation-
Product RangeDM Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
GNNS / GPS / Glonass / Galileo / BeiDou / QZSS / WiFi
Frequency Max
6GHz
Gain
2.5dBi
Input Power
10W
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
DM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
