Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No117-43-642-41-005000Copy
Order Code1621393
Product Range117 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMILL-MAX
Manufacturer Part No117-43-642-41-005000Copy
Order Code1621393
Product Range117 Series
Technical Datasheet
No. of Contacts42Contacts
Connector TypeDIP Socket
Pitch Spacing1.78mm
Product Range117 Series
Row Pitch15.24mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
42Contacts
Pitch Spacing
1.78mm
Row Pitch
15.24mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
117 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495
