Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-974Copy |
| Order Code | 2281667 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-974Copy |
| Order Code | 2281667 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Silicon Manufacturer | Texas Instruments |
| No. of Bits | 32bit |
| Silicon Family Name | Stellaris |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M3 |
| Silicon Core Number | LM3S9B95 |
| Kit Contents | Mikromedia Board Stellaris M3, USB Cable, Protective Box, DVD & User Guide |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
The mikromedia for Stellaris M3 is a compact development system with lots of on-board peripherals which allow development of devices with multimedia contents. The central part of the system is a 32-bit ARM® Cortex-M3 LM3S9B95 microcontroller. The mikromedia for Stellaris® M3 features integrated modules such as stereo MP3 codec, TFT 320x240 and a touch screen display.
Applications
Embedded Design & Development
Technical Specifications
| Silicon Manufacturer | Texas Instruments |
|---|---|
| Silicon Family Name | Stellaris |
| Core Sub-Architecture | Cortex-M3 |
| Kit Contents | Mikromedia Board Stellaris M3, USB Cable, Protective Box, DVD & User Guide |
| SVHC | No SVHC (14-Jun-2023) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | LM3S9B95 |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Tariff No: | 84715000 |
|---|---|
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .3 |
