Need more?
| Quantity | Price |
|---|---|
| 1+ | Php1,073.300 |
| 5+ | Php1,059.800 |
Product Information
Product Overview
MIKROE-6999 is a Temp ISO 2 Click compact add-on board designed for reinforced isolated temperature measurement in high-voltage and power electronics systems where safe thermal feedback is required. This board is based on the ISOTMP35R, a ±1.5°C 5kVRMS reinforced isolated temperature sensor with analogue output from Texas Instruments. It combines an integrated reinforced isolation barrier with an analogue temperature sensor, supporting a -40°C to 150°C measurement range, 10mV/°C linear output slope, 100mV to 2V output range, 500mV offset, factory calibration, and UL 1577 compliant 5kVRMS isolation. Temp ISO 2 Click also features Click Snap support, allowing the sensor area to be separated and mounted near the heat source using direct pins 1-8 and a fixed screw hole. It is suitable for AC charging stations, DC fast charging stations, server PSUs, DC/DC converters, telecom rectifiers, battery backup units, DIN rail power supplies, and isolated industrial power systems.
- I2C interface
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
Temp ISO 2 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
