Need more?
| Quantity | Price |
|---|---|
| 1+ | Php1,242.000 |
Product Information
Product Overview
MIKROE-6942 is a Light 6 Click compact add-on board designed for real-time light level detection, brightness adaptation, and illumination monitoring. It is based on the VEML6031X01, a high-accuracy ambient light sensor from Vishay Semiconductor. This sensor integrates a highly sensitive photodiode, a low-noise amplifier, and a 16-bit A/D converter, providing digital light measurements over a wide dynamic range from 0lx to approximately 172klx, with resolution down to 0.0026 lx/ct. It also features Vishay’s Filtron™ technology for human-eye-like spectral response, excellent temperature compensation, interrupt functionality, I2C communication and MIKROE’s Click Snap feature for flexible implementation. This board is ideal for automotive and embedded applications such as display backlight control, infotainment systems, rear-view mirror dimming, interior lighting control systems, head-up displays, and other ambient light sensing solutions. It is fully compatible with the mikroBUS™ socket.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
Vishay
-
VEML6031X01
MikroE MikroBUS Compatible Development Boards
-
-
Light 6 Click Add-On Board VEML6031X01
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
