
Need more?
| Quantity | Price |
|---|---|
| 1+ | Php766.800 |
| 5+ | Php757.400 |
Product Information
Product Overview
MIKROE-6755 is a Water Pump AW that provides reliable and energy-efficient water circulation for various indoor and outdoor applications, ensuring continuous water flow with low noise and minimal power consumption. Based on the AW500S 12V DC brushless motor, it delivers a steady flow rate of 600–800 litres per hour with a maximum head of up to 6 meters while consuming only 19W. Its brushless DC design ensures long service life, high efficiency, and quiet operation of around 40dB, while the pump’s durable waterproof housing allows operation with liquids up to 60°C. It also operates with solar-powered systems using a 30W panel and controller for fully independent performance. Suitable for water circulation, transfer, and cooling tasks, the Water Pump AW is ideal for use in ponds, fountains, aquariums, garden irrigation, and other off-grid or noise-sensitive environments that require dependable and silent water movement.
- 1580mA rated current
- Noise level is less than or equal to 40dBm
Technical Specifications
Water Pump AW
-
Water Circulations
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
