
Need more?
| Quantity | Price |
|---|---|
| 1+ | Php1,173.600 |
Product Information
Product Overview
MIKROE-6652 is a Charger 29 Click compact add-on board designed for single-cell battery charging and power path management in low-power, portable applications. It is based on the BQ25188 linear battery charger IC from Texas Instruments. This Click board™ supports fast charge currents from 5mA to 1A and system loads up to 3A, with ultra-low quiescent current to extend battery life. It features a wide input voltage range (3V–18V via VEXT or 5V via mikroBUS™), and provides a regulated system output adjustable between 4.4V and 5.5V. The integrated battery temperature monitoring supports configurable NTC thresholds and JEITA compliance. With built-in protections including overvoltage, overcurrent, thermal regulation, and battery fault detection, Charger 29 Click offers a flexible and safe power solution. It is ideal for smart wearables, TWS headsets, AR/VR devices, and other portable or battery-powered systems. Charger 29 Click is fully compatible with the mikroBUS™ socket.
- Click board size M is (42.9 x 25.4mm)
- Input voltage is 3.3V or 5V, external
Technical Specifications
Charger 29 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
