
Need more?
| Quantity | Price |
|---|---|
| 1+ | Php1,275.300 |
Product Information
Product Overview
MIKROE-6054 is an Expand 17 Click compact add-on board designed to expand the number of input/output pins in your system. This board features TCAL6408, an 8-bit I/O expander from Texas Instruments, which communicates via the I2C protocol. The TCAL6408 features programmable output drive strength, latchable inputs, pull-up/pull-down resistors, and configurable open-drain or push-pull outputs, offering flexible and enhanced I/O performance with minimal power consumption and reduced EMI. Additionally, it supports independent logic and main power supplies, with the ability to select the main power source through a jumper. Expand 17 Click is ideal for applications requiring additional I/Os, such as controlling switches, sensors, push-buttons, and LEDs. Expand 17 Click is fully compatible with the mikroBUS™ socket.
- Click board size M is 42.9 x 25.4mm
- Input voltage range from 3.3V, external
Technical Specifications
Expand 17 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
