
Need more?
| Quantity | Price |
|---|---|
| 1+ | Php1,604.000 |
Product Information
Product Overview
MIKROE-4298 is a DTMF Generator Click compact add-on board that generates DTMF (Dual-Tone Multi-Frequency) signals designed for MCU interfaces. This board features the HT9200A, a dual-tone multi-frequency decoder mostly used in mobile communications systems from Holtek Semiconductor Inc. The HT9200A tone generators can be instructed by an MCU to generate 16 dual tones and 8 single tones from its DTMF pin. It provides a Serial Mode interface, has a low total harmonic distortion and features a low current in stand-by mode. This Click board™ is suitable for various applications such as security systems, home automation, remote control through telephone lines, communication systems, and more.
- GPIO interface
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
DTMF Generator Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
