
Product Information
Product Overview
The SST25VF016B-50-4I-S2AF is a 16MB serial Flash Memory features a 4-wire, SPI-compatible interface that allows for a low pin-count package which occupies less board space. The SST25VF016B device is enhanced with improved operating frequency and even lower power consumption than the original SST25VFxxxA devices. SST25VF016B SPI serial flash memory is manufactured with SSTs proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The devices write with a single power supply of 2.7 to 3.6V for SST25VF016B. The total energy consumed is a function of the applied voltage, current and time of application. Since for any given voltage range, the SuperFlash technology uses less current to program and has a shorter erase time, the total energy consumed during any erase or program operation is less than alternative flash memory technologies.
- Serial interface architecture - SPI compatible - mode 0/3
- High speed clock frequency - up to 80MHz
- Superior reliability
- Endurance - 100000 cycles typical
- Greater than 100 years data retention
- Low power consumption
- Flexible erase capability
- Fast erase and byte-program
- Auto address increment (AAI) programming
- Decrease total chip programming time over byte-program operations
- End-of-write detection
- Software polling the BUSY bit in status register
- Busy status readout on SO pin in AAI mode
- Hold pin - Suspends a serial sequence to the memory without deselecting the device
- Write protection - Enables/disables the lock-down function of the status register
- Software write protection - write protection through block-protection bits in status register
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Commercial
Technical Specifications
Serial NOR
Serial, SPI
8Pins
2.7V
3.3V
-40°C
3V Serial NOR Flash Memories
2M x 8bit
SOIC
-
3.6V
Surface Mount
85°C
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
