Print Page
PIC10F204-I/P
8 Bit MCU, PIC10 Family PIC10F20x Series Microcontrollers, PIC10, 4 MHz, 384 Byte, 8 Pins, DIP
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC10F204-I/PCopy |
| Order Code | 1556185 |
| Product Range | PIC10 Family PIC10F20x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC10F204-I/PCopy |
| Order Code | 1556185 |
| Product Range | PIC10 Family PIC10F20x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC10 Family PIC10F20x Series Microcontrollers |
| Device Core | PIC10 |
| Operating Frequency Max | 4MHz |
| Program Memory Size | 384Byte |
| No. of Pins | 8Pins |
| IC Case / Package | DIP |
| No. of I/O's | 4I/O's |
| Interfaces | - |
| RAM Memory Size | 16Byte |
| ADC Channels | - |
| ADC Resolution | - |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Through Hole |
| MCU Family | PIC10 |
| MCU Series | PIC10F20x |
| Qualification | - |
| MSL | - |
Technical Specifications
| Product Range | PIC10 Family PIC10F20x Series Microcontrollers |
|---|---|
| Operating Frequency Max | 4MHz |
| No. of Pins | 8Pins |
| No. of I/O's | 4I/O's |
| RAM Memory Size | 16Byte |
| ADC Resolution | - |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | PIC10 |
| Qualification | - |
| Device Core | PIC10 |
|---|---|
| Program Memory Size | 384Byte |
| IC Case / Package | DIP |
| Interfaces | - |
| ADC Channels | - |
| Supply Voltage Min | 2V |
| Operating Temperature Min | -40°C |
| IC Mounting | Through Hole |
| MCU Series | PIC10F20x |
| MSL | - |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000833 |
