Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC33M650YMP-TR
Order Code
Re-Reel3270213RL
Cut Tape3270213
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php328.200 | Php328.20 |
| Total Price | Php328.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php328.200 |
| 25+ | Php273.900 |
| 100+ | Php271.600 |
| 1500+ | Php266.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC33M650YMP-TR
Order Code
Re-Reel3270213RL
Cut Tape3270213
Technical Datasheet
Output TypeAdjustable
DC / DC Converter TypeModule
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
No. of Outputs1 Output
Input Voltage Min2.4V
Input Voltage Max5.5V
Max Output Current6A
IC Case / PackageB1QFN-EP
Output Current6A
No. of Pins53Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max3.84V
Switching Frequency Typ1.2MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseB1QFN-EP
Switching Frequency1.2MHz
Technical Specifications
Output Type
Adjustable
No. of Outputs
1Outputs
No. of Outputs
1 Output
Input Voltage Max
5.5V
IC Case / Package
B1QFN-EP
No. of Pins
53Pins
Output Voltage - Nom
-
Output Voltage Max
3.84V
Efficiency
95%
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
B1QFN-EP
DC / DC Converter Type
Module
Topology
Synchronous Buck (Step Down)
Input Voltage Min
2.4V
Max Output Current
6A
Output Current
6A
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
1.2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Switching Frequency
1.2MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002957
