Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM320002Copy |
| Order Code | 2124586 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM320002Copy |
| Order Code | 2124586 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| Core Architecture | PIC |
| Core Sub-Architecture | PIC32 |
| Silicon Core Number | PIC32MX |
| Silicon Family Name | - |
| For Use With | PIC32 Starter kits |
| Kit Contents | Board only |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | Boric acid (14-Jun-2023) |
Alternatives for DM320002
1 Product Found
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Core Sub-Architecture | PIC32 |
| Silicon Family Name | - |
| Kit Contents | Board only |
| SVHC | Boric acid (14-Jun-2023) |
| Core Architecture | PIC |
|---|---|
| Silicon Core Number | PIC32MX |
| For Use With | PIC32 Starter kits |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Boric acid (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .151954 |
