Print Page
ATMEGA16L-8AU
8 Bit MCU, AVR ATmega Family ATmega16 Series Microcontrollers, AVR, 8 MHz, 16 KB, 44 Pins, TQFP
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA16L-8AUCopy |
| Order Code | 1528428 |
| Product Range | AVR ATmega Family ATmega16 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA16L-8AUCopy |
| Order Code | 1528428 |
| Product Range | AVR ATmega Family ATmega16 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | AVR ATmega Family ATmega16 Series Microcontrollers |
| Device Core | AVR |
| No. of Pins | 44Pins |
| IC Case / Package | TQFP |
| No. of I/O's | 32I/O's |
| Interfaces | I2C, SPI, UART |
| ADC Channels | 8Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | AVR ATmega |
| MCU Series | ATmega16 |
| Qualification | - |
Alternatives for ATMEGA16L-8AU
1 Product Found
Technical Specifications
| Product Range | AVR ATmega Family ATmega16 Series Microcontrollers |
|---|---|
| No. of Pins | 44Pins |
| No. of I/O's | 32I/O's |
| ADC Channels | 8Channels |
| Supply Voltage Min | 2.7V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | ATmega16 |
| Device Core | AVR |
|---|---|
| IC Case / Package | TQFP |
| Interfaces | I2C, SPI, UART |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | AVR ATmega |
| Qualification | - |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .129 |
