Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM7SE256-AUCopy
Order Code1455081
Product RangeSAM 32 Family AT91SAM7SE Series Microcontrollers
Your Part Number
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM7SE256-AUCopy
Order Code1455081
Product RangeSAM 32 Family AT91SAM7SE Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family AT91SAM7SE Series Microcontrollers
Device CoreARM7TDMI
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size256KB
No. of Pins128Pins
IC Case / PackageLQFP
No. of I/O's88I/O's
InterfacesEBI, EMI, I2C, SPI, SSC, UART, USART
RAM Memory Size32KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.65V
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesAT91SAM7SE
Qualification-
Technical Specifications
Product Range
SAM 32 Family AT91SAM7SE Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
EBI, EMI, I2C, SPI, SSC, UART, USART
ADC Channels
8Channels
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT91SAM7SE
MSL
MSL 3 - 168 hours
Device Core
ARM7TDMI
Operating Frequency Max
48MHz
No. of Pins
128Pins
No. of I/O's
88I/O's
RAM Memory Size
32KB
ADC Resolution
10Bit
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
MCU Family
SAM32
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889
