Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICRO COMMERCIAL COMPONENTS (MCC) |
|---|---|
| Manufacturer Part No | BC847PN-TPCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel4848758RL Cut Tape4848758 |
| Your Part Number | |
| Technical Datasheet |
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Php18.400 | Php92.00 |
| Total Price | Php92.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php18.400 |
| 10+ | Php11.100 |
| 100+ | Php6.900 |
| 500+ | Php5.100 |
| 1000+ | Php4.500 |
| 5000+ | Php4.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICRO COMMERCIAL COMPONENTS (MCC) |
|---|---|
| Manufacturer Part No | BC847PN-TPCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel4848758RL Cut Tape4848758 |
| Technical Datasheet | |
| Transistor Polarity | Complementary NPN and PNP |
| Collector Emitter Voltage Max NPN | 45V |
| Collector Emitter Voltage Max PNP | 45V |
| Continuous Collector Current NPN | 100mA |
| Continuous Collector Current PNP | 100mA |
| Power Dissipation NPN | 200mW |
| Power Dissipation PNP | 200mW |
| DC Current Gain hFE Min NPN | 200hFE |
| DC Current Gain hFE Min PNP | 220hFE |
| Transistor Case Style | SOT-363 |
| No. of Pins | 6Pins |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Transition Frequency NPN | 100MHz |
| Transition Frequency PNP | 100MHz |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | Complementary NPN and PNP |
|---|---|
| Collector Emitter Voltage Max PNP | 45V |
| Continuous Collector Current PNP | 100mA |
| Power Dissipation PNP | 200mW |
| DC Current Gain hFE Min PNP | 220hFE |
| No. of Pins | 6Pins |
| Operating Temperature Max | 150°C |
| Transition Frequency PNP | 100MHz |
| Qualification | - |
| Collector Emitter Voltage Max NPN | 45V |
|---|---|
| Continuous Collector Current NPN | 100mA |
| Power Dissipation NPN | 200mW |
| DC Current Gain hFE Min NPN | 200hFE |
| Transistor Case Style | SOT-363 |
| Transistor Mounting | Surface Mount |
| Transition Frequency NPN | 100MHz |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
