Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoB0540WHE3-TPCopy
Order Code4916279
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 3000+ | Php19.500 |
| 9000+ | Php11.500 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
Php58,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoB0540WHE3-TPCopy
Order Code4916279
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current500mA
Forward Voltage Max550mV
Forward Surge Current5.5A
Operating Temperature Max150°C
Diode Case StyleSOD-123
No. of Pins2Pins
Reverse Recovery Time20ns
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diode Configuration
Single
Average Forward Current
500mA
Forward Surge Current
5.5A
Diode Case Style
SOD-123
Reverse Recovery Time
20ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
550mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
