Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoSY100ELT23LZGCopy
Order Code1100686
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoSY100ELT23LZGCopy
Order Code1100686
Technical Datasheet
Logic Case StyleSOIC
IC Case / PackageSOIC
Logic TypeLevel Translator
Qualification-
Product Range-
Product Overview
The SY100ELT23LZG is a dual differential LVPECL-to-LVTTL Translator with 3.3V power supply. Because LVPECL (low voltage positive ECL) levels are used, only 3.3V and ground are required. The low skew dual gate design of the ELT23L makes it ideal for applications which require the translation of a clock and a data signal. It is available in both ECL standards: the 10ELT is compatible with positive ECL 10H logic levels, while the 100ELT is compatible with positive ECL 100K logic levels.
- Differential LVPECL inputs
- 24mA LVTTL Outputs
- Flow-through pinouts
- <lt/>500ps Typical output-to-output skew
Applications
Clock & Timing, Signal Processing
Technical Specifications
Logic Case Style
SOIC
Logic Type
Level Translator
Product Range
-
IC Case / Package
SOIC
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
