Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No812-1000Copy
Manufacturer Standard Lead Time26 weeks
Order Code4913029
Product Range812 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php29,350.400 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
Php29,350.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No812-1000Copy
Manufacturer Standard Lead Time26 weeks
Order Code4913029
Product Range812 Series
Technical Datasheet
Tip MaterialCotton
Swab Tip Size12.7mm
Handle Length134.62mm
Handle MaterialWood
Product Range812 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tip Material
Cotton
Handle Length
134.62mm
Product Range
812 Series
Swab Tip Size
12.7mm
Handle Material
Wood
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74
