Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No1321.1602Copy
Order Code1773085
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerMENTOR
Manufacturer Part No1321.1602Copy
Order Code1773085
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourBlue
LED Mounting-
LED Case Size-
Forward Current If-
Forward Voltage-
Wavelength Typ-
Luminous Intensity-
Viewing Angle-
Lens Shape-
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
LED Colour
Blue
LED Case Size
-
Forward Voltage
-
Luminous Intensity
-
Lens Shape
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2019)
LED Mounting
-
Forward Current If
-
Wavelength Typ
-
Viewing Angle
-
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.764
