Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • View All Services
                          • Technical Resources
                            • Back to Technical Resources
                            • DevKit HQ
                              • eTechJournal
                                • Artificial Intelligence
                                  • Internet of Things
                                    • Security & Surveillance
                                      • Healthcare
                                        • OEM Solutions
                                          • EV Charging
                                            • Transportation
                                              • Industrial Automation
                                                • Robotics
                                                  • Maintenance & Safety
                                                    • Wireless Technology
                                                      • Sensor Technology
                                                        • Power Management
                                                          • Motor Control
                                                            • Calculators & Charts
                                                              • Engineering Glossary
                                                                • View All Tech Resources
                                                                • Help
                                                                  • Back to Help
                                                                  • Contact Us
                                                                    • New To element14
                                                                      • Technical Support
                                                                        • Delivery Information
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      Parts List (BOM) Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • Parts List (BOM) Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • Reduced Price
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Piezo Buzzers
                                                                                                    Print Page

                                                                                                    CPM121A1AWPTS01

                                                                                                    PIEZO BUZZER

                                                                                                    MEGACERA
                                                                                                    MEGACERA CPM121A1AWPTS01
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMEGACERA
                                                                                                    Manufacturer Part NoCPM121A1AWPTS01
                                                                                                    Order Code1193657
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    MEGACERA
                                                                                                    ManufacturerMEGACERA
                                                                                                    Manufacturer Part NoCPM121A1AWPTS01
                                                                                                    Order Code1193657
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionAlarm
                                                                                                    Tones-
                                                                                                    Sound Pressure Level (SPL)81dB
                                                                                                    Resonant Frequency-
                                                                                                    Transducer MountingThrough Hole
                                                                                                    Drive CircuitExternal
                                                                                                    Capacitance-
                                                                                                    Sound Level Distance10cm
                                                                                                    Lead Wire-
                                                                                                    IP Rating-
                                                                                                    Housing MaterialPPO (Polyphenylene Oxide)
                                                                                                    Operating Voltage Range3VDC to 15VDC
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (20-Jun-2016)

                                                                                                    Alternatives for CPM121A1AWPTS01

                                                                                                    1 Product Found

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Alarm

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    81dB

                                                                                                    Transducer Mounting

                                                                                                    Through Hole

                                                                                                    Capacitance

                                                                                                    -

                                                                                                    Lead Wire

                                                                                                    -

                                                                                                    Housing Material

                                                                                                    PPO (Polyphenylene Oxide)

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Tones

                                                                                                    -

                                                                                                    Resonant Frequency

                                                                                                    -

                                                                                                    Drive Circuit

                                                                                                    External

                                                                                                    Sound Level Distance

                                                                                                    10cm

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Operating Voltage Range

                                                                                                    3VDC to 15VDC

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    SVHC

                                                                                                    No SVHC (20-Jun-2016)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Japan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85311095
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (20-Jun-2016)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.002
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741