Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoSPWM-240-48Copy
Manufacturer Standard Lead Time19 weeks
Order Code4854319
Product RangeSPWM-240 Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php3,113.500 |
| 5+ | Php2,992.100 |
| 10+ | Php2,849.700 |
| 50+ | Php2,838.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php3,113.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSPWM-240-48Copy
Manufacturer Standard Lead Time19 weeks
Order Code4854319
Product RangeSPWM-240 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max240W
Output Voltage Max48V
Output Current5A
LED Driver ModeConstant Voltage
Input Voltage Min180VAC
Input Voltage Max305VAC
Product RangeSPWM-240 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
48V
LED Driver Mode
Constant Voltage
Input Voltage Max
305VAC
SVHC
No SVHC (25-Jun-2025)
Output Power Max
240W
Output Current
5A
Input Voltage Min
180VAC
Product Range
SPWM-240 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.475
