Need more?
| Quantity | Price |
|---|---|
| 1+ | Php217.300 |
| 10+ | Php163.400 |
| 50+ | Php141.500 |
| 100+ | Php135.100 |
| 250+ | Php127.800 |
| 500+ | Php123.700 |
Product Information
Product Overview
The MAX1857EUA47+ is a 500mA, low-dropout, ripple-rejecting LDO in 8 pin µMAX package. The MAX1857 low-dropout linear regulator delivers a 500mA load current with low 120mV dropout. The high-accuracy (±1%) output voltage is preset at an internally trimmed 4.75V or can be adjusted from 1.25V to 5.0V with an external resistive divider. An internal PMOS pass transistor allows the low 135μA supply current to remain independent of load, making this device ideal for portable battery-operated equipment such as personal digital assistants (PDAs), cellular phones, cordless phones, base stations and notebook computers. Other features include an active-low open-drain reset output with a 4.5ms timeout period that indicates when the output is out of regulation, a 0.1μA shutdown mode, short-circuit protection and thermal shutdown protection.
- Supply voltage range is 2.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Low 135μA ground current
- Output current limit
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
5.5V
4.75V
-
Positive Output
500mA
120mV
µMAX
-40°C
4.75V 500mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
2.5V
1Outputs
4.75V
-
500mA
120mV
Surface Mount
8Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate