Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS2250T-64-16+.Copy
Order Code1379735
Product RangeDS2 Family DS2250 Series Microcontrollers
Your Part Number
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS2250T-64-16+.Copy
Order Code1379735
Product RangeDS2 Family DS2250 Series Microcontrollers
Technical Datasheet
Product RangeDS2 Family DS2250 Series Microcontrollers
Device Core8051
Operating Frequency Max16MHz
Program Memory Size64KB
No. of Pins40Pins
IC Case / Package-
No. of I/O's32I/O's
InterfacesUART
RAM Memory Size64KB
ADC Channels-
ADC Resolution-
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC Mounting-
MCU Family-
MCU SeriesDS2250
Qualification-
Alternatives for DS2250T-64-16+.
1 Product Found
Technical Specifications
Product Range
DS2 Family DS2250 Series Microcontrollers
Operating Frequency Max
16MHz
No. of Pins
40Pins
No. of I/O's
32I/O's
RAM Memory Size
64KB
ADC Resolution
-
Supply Voltage Max
5.25V
Operating Temperature Max
70°C
MCU Family
-
Qualification
-
Device Core
8051
Program Memory Size
64KB
IC Case / Package
-
Interfaces
UART
ADC Channels
-
Supply Voltage Min
4.75V
Operating Temperature Min
0°C
IC Mounting
-
MCU Series
DS2250
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
