Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARIGOLD INDUSTRIAL
Manufacturer Part NoSURETECH V100 SIZE 6.5
Order Code1736420
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMARIGOLD INDUSTRIAL
Manufacturer Part NoSURETECH V100 SIZE 6.5
Order Code1736420
Technical Datasheet
Safety Category-
Glove StyleFull
Glove Colour-
Glove Material-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Safety Category
-
Glove Colour
-
Product Range
-
Glove Style
Full
Glove Material
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39262000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3