Print Page
IS32LT3177-STLA3-TR
LED Driver, 1Channel, 157.5mA, 40V, 6Pin, Surface Mount, SOT-23
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMISSIL
Manufacturer Part NoIS32LT3177-STLA3-TRCopy
Manufacturer Standard Lead Time28 weeks
Order Code5107730
Your Part Number
998 In Stock
Need more?
998 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Php29.200 |
| 10+ | Php19.300 |
| 100+ | Php17.100 |
| 500+ | Php16.300 |
| 1000+ | Php15.700 |
| 5000+ | Php14.800 |
| 10000+ | Php14.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Php146.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMISSIL
Manufacturer Part NoIS32LT3177-STLA3-TRCopy
Manufacturer Standard Lead Time28 weeks
Order Code5107730
Technical Datasheet
No. of Channels1Channels
Output Current Max157.5mA
Output Voltage Max-
IC Case / PackageSOT-23
No. of Pins6Pins
Input Voltage Min5V
Input Voltage Max40V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
-
No. of Pins
6Pins
Input Voltage Max
40V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Output Current Max
157.5mA
IC Case / Package
SOT-23
Input Voltage Min
5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001