Print Page
IS31FL3237-QFLS4-TR
LED Driver, 36Channel, 38mA, 5.5V, 44Pin, Surface Mount, QFN
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php94.500 |
| 10+ | Php69.800 |
| 50+ | Php62.600 |
| 100+ | Php59.000 |
| 250+ | Php54.500 |
| 500+ | Php52.700 |
| 1000+ | Php51.300 |
| 2500+ | Php50.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php94.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMISSIL
Manufacturer Part NoIS31FL3237-QFLS4-TRCopy
Order Code5107712
Technical Datasheet
No. of Channels36Channels
Output Current Max38mA
Output Voltage Max-
IC Case / PackageQFN
No. of Pins44Pins
Input Voltage Min2.7V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
36Channels
Output Voltage Max
-
No. of Pins
44Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Output Current Max
38mA
IC Case / Package
QFN
Input Voltage Min
2.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001