Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSL-LX5093LYDCopy
Order Code2062493
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX5093LYDCopy
Order Code2062493
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ585nm
Luminous Intensity30mcd
Viewing Angle60°
Lens ShapeRound
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jan-2020)
Product Overview
T-1 3/4 5MM LED - Yellow
Technical Specifications
LED Colour
Yellow
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.1V
Luminous Intensity
30mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
585nm
Viewing Angle
60°
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
