Print Page
SSI-LXH1090YD
LED Panel Mount Indicator, QuasarBrite, Yellow, 2.1 VDC, 14 mm, 20 mA, 30 mcd, Not Rated
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSI-LXH1090YDCopy
Order Code2062406
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSI-LXH1090YDCopy
Order Code2062406
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourYellow
Operating Voltage2.1VDC
Mounting Hole Dia14mm
Forward Current If20mA
Luminous Intensity30mcd
IP / NEMA RatingNot Rated
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
14mm
Luminous Intensity
30mcd
Product Range
TUK SGACK902S Keystone Coupler
Operating Voltage
2.1VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
