Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The KLK 4 is a 3-pole Stereo Jack Socket, straight version with bend protection and solder terminals. Polyphenylene oxide (PPO) housing, silver-plated contacts. The stereo jack socket is suitable for use with 1532 01, KLS 40, KLS 41, KLS 44 and WKLS 40 jack plugs.
- 4 to 20N Insertion force
- 2 to 15N Withdrawal force
- ≥5000 Mating cycles
- ≤30mΩ Contact resistance
- 1A Current rating
- 34VAC/DC Voltage rating
- ≥100MΩ Insulation resistance
Applications
Industrial, Audio
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002