Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO
Manufacturer Part NoLPCB6634Copy
Order Code4718721
Product RangePLatinum LPCB663 Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php2,138.100 |
| 5+ | Php2,095.600 |
| 10+ | Php2,052.700 |
| 20+ | Php2,009.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,138.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoLPCB6634Copy
Order Code4718721
Product RangePLatinum LPCB663 Series
Technical Datasheet
IP / NEMA RatingIP66, IP67, IP69K
Product RangePLatinum LPCB663 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
LPCB6634 is a PLatinum chromed plastic Ø22mm series, 30mm Ø mushroom head pushbutton actuator.
- Red colour actuator
- Latching mechanism: turn to release
- Type of stopping for mushroom head: ISO13850 Emergency
- Polyamide material
- IEC degree of protection: IP66, IP67 and IP69K
- Operating force is less than 0.5Kg/1.1Ib and operating temperature range from -25 to 70°C
- Mechanical life: 300000cycles (latch actuators)
- UL degree of protection: Type1, 2, 3R, 4, 4X, 12, 12K
- Certificates: CCC, cULus, EAC, RINA and UL
- ETIM 8.0 EC001038 - front element for mushroom pushbutton
Technical Specifications
For Use With
Lovato PLatinum Series 22mm Mushroom Head Emergency Switches
Product Range
PLatinum LPCB663 Series
IP / NEMA Rating
IP66, IP67, IP69K
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):36
