Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM057Copy
Order Code1675409
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM057Copy
Order Code1675409
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Antenna Type-
Frequency Min-
Frequency Max-
Antenna Mounting-
Gain-
VSWR1.92
Input Power-
Input Impedance-
Antenna Polarisation-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
-
Frequency Max
-
Gain
-
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (17-Dec-2015)
Frequency Min
-
Antenna Mounting
-
VSWR
1.92
Input Impedance
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84719000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
