Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTA1N200P3HVCopy
Manufacturer Standard Lead Time28 weeks
Order Code4060233
Your Part Number
7,755 In Stock
45 more incoming. You can reserve stock now
115 Delivery in 3-4 Business Days(UK stock)
7,640 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php742.700 |
| 5+ | Php644.100 |
| 10+ | Php545.000 |
| 50+ | Php493.000 |
| 100+ | Php441.000 |
| 250+ | Php432.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php742.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTA1N200P3HVCopy
Manufacturer Standard Lead Time28 weeks
Order Code4060233
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds2kV
Continuous Drain Current Id1A
Drain Source On State Resistance40ohm
Transistor Case StyleTO-263HV
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation125W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1A
Transistor Case Style
TO-263HV
Rds(on) Test Voltage
10V
Power Dissipation
125W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
2kV
Drain Source On State Resistance
40ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00205
