Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No52000001009.Copy
Order Code1271651
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No52000001009.Copy
Order Code1271651
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Fuse Holder TypeCartridge Fuse Clip
Fuse Current6.3A
Fuse Size Held5mm x 20mm
Holder TerminalsSolder Pin
No. of Fuses1Fuses
Product RangeTUK SGACK902S Keystone Coupler
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (12-Jan-2017)
Fuse Current
6.3A
Holder Terminals
Solder Pin
Product Range
TUK SGACK902S Keystone Coupler
Voltage Rating VDC
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
