Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No051406.3MXP
Order Code2816962
Your Part Number
Technical Datasheet
313 In Stock
Need more?
313 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php408.600 |
| 2+ | Php385.700 |
| 3+ | Php362.900 |
| 5+ | Php339.600 |
| 10+ | Php314.100 |
| 20+ | Php308.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php408.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No051406.3MXP
Order Code2816962
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current6.3A
Voltage Rating VAC500V
Fuse Size Metric6.3mm x 32mm
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
500V
Fuse Current
6.3A
Fuse Size Metric
6.3mm x 32mm
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027